Login / Register to access your benefits
Recently searched

    uvex RUN-R PLANET Black ESD Safe Non Metal Toe CappedMen's Safety Boot, UK 3, EU 35

    Subtotal (1 pair)*

    €125.00

    (exc. VAT)

    €153.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€125.00

    *price indicative

    RS Stock No.:
    284-7276
    Mfr. Part No.:
    6750335
    Manufacturer:
    Heckel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Heckel

    Series

    RUN-R PLANET

    Gender

    Men

    Shoe Size EU

    35

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black

    Safety Toe Type

    Non Metal

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Resistant To

    Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A, PL, FO, SR

    Safety Rating EN ISO 20345

    S1PL

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Upper Material

    Polyester

    Slip Resistance Rating

    SR

    Anti-Slip

    Yes