Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots, UK 1.5, EU 34
- RS Stock No.:
- 286-2742
- Mfr. Part No.:
- 9998-34
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€274.92
(exc. VAT)
€338.15
(inc. VAT)
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €274.92 |
*price indicative
- RS Stock No.:
- 286-2742
- Mfr. Part No.:
- 9998-34
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 9998 | |
| Gender | Unisex | |
| Shoe Size EU | 34 | |
| Shoe Size UK | 1.5 | |
| Shoe Size US | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 9998 | ||
Gender Unisex | ||
Shoe Size EU 34 | ||
Shoe Size UK 1.5 | ||
Shoe Size US 2.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals waterproof safety boot is designed for wet and moderately cold seasons, offering reliable protection and comfort. Its uppers feature highly protective full-grain leather and functional textile for support and durability. With medium cold insulation lining, it keeps feet warm and comfortable in varying weather conditions. Equipped with a BOA closure system and a high-grip Vibram Nitrile rubber outsole, it ensures a secure and stable footing. The boot also features an aluminium toe cap for protection against impacts and a soft textile nail protection insert. Ideal for demanding work environments, it provides both safety and performance for prolonged use.
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Padded boot shaft
Ventilating insole
Waterproof
Bellows tongue
Quick-tie
Ergonomically shaped
Specially designed details
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
Stabilizer
Oil-resistant outsole
Anti-static properties
Padded boot shaft
Ventilating insole
Waterproof
Bellows tongue
Quick-tie
Ergonomically shaped
Specially designed details
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
Stabilizer
Related links
- Jalas 9998 Unisex Black Aluminium Toe Capped Safety Shoes EU 34
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 44
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 42
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 47
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 38
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 45
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 41
- Jalas 9998 Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 36
