Dickies Cleveland Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 433-4969
- Mfr. Part No.:
- FA23200 BK 10
- Manufacturer:
- Dickies
Bulk discount available
Subtotal (1 pair)**
€78.53
(exc. VAT)
€96.59
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 - 4 | €78.53 |
5 - 9 | €76.57 |
10 + | €74.60 |
**price indicative
- RS Stock No.:
- 433-4969
- Mfr. Part No.:
- FA23200 BK 10
- Manufacturer:
- Dickies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Series | Cleveland | |
Gender | Men | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Colour | Black | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | No | |
Closure Type | Lace Up | |
Resistant To | Heat, Oil | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | HRO | |
Safety Rating EN ISO 20345 | SBP | |
Midsole Type | Steel | |
Upper Material | Leather | |
Slip Resistance Rating | SRA | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Dickies | ||
Series Cleveland | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Resistant To Heat, Oil | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 SBP | ||
Midsole Type Steel | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||