- RS Stock No.:
- 705-8918
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-8918
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Pro-Man Steel Toe Safety Boot
Steel toe safety boot with steel midsole
Lightweight
Sports padded cut away collar for added comfort
Water repellent leather upper
Anti-static PU/PU outsole
Padded Metatarsal area
Lightweight
Sports padded cut away collar for added comfort
Water repellent leather upper
Anti-static PU/PU outsole
Padded Metatarsal area
Standards
EN ISO 20345 S3
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Water |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Steel |