- RS Stock No.:
- 740-6294
- Mfr. Part No.:
- FD23310
- Manufacturer:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 740-6294
- Mfr. Part No.:
- FD23310
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Medway Super Safety Boot
Steel toe-cap to EN20345 (200 joules)
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Specifications
Attribute | Value |
---|---|
Series | Medway |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Midsole Type | Steel |