- RS Stock No.:
- 913-4496
- Mfr. Part No.:
- JALLUNE JEJ14 42
- Manufacturer:
- Jallatte
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-4496
- Mfr. Part No.:
- JALLUNE JEJ14 42
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jallune Safety Shoes With Toe Cap
Jallatte branded, Jallune series safety shoes are not only stylish and sporty but also provide the comfort and protection needed within a working environment. The Jallune series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jallune safety shoe includes the added safety of reflective piping which is a must have benefit for working at night. The soles of the shoes are antistatic, dissipative and slip resistant including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel with a dual density ESD sole.
FEATURES and BENEFITS:
Sporty design
Water repellent
Full grain leather upper
Upper lined in Silktane 3D mesh
Excellent ventilation
Vamp lined in non-woven fabric
Resits scuffing and acid perspiration
Padded collar
Ankle and achilles tendon protection
Dual density ESD sole
Reflective piping and loops
Shoe is laced
Extra waterproofing with 2 bellows and padded tongue
Broad synthetic polymer toe cap – non metallic
Protects electronic devices against electrostatic discharge
Class II tested according to EN 61340-4-3 and EN 61340-5-1
Light weight excellent for walking
Series – Jallune JEJ14
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Grip and propulsion respect the bio-mechanics of the foot
Central stability line
Outsole density = 1,10
Comfort layer density 0.45
EN ISO 20345:2011
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
COMFORT:
Anti-perforation inner sole and insert – FleXtane ESD
Antistatic
100% composite
Sporty design
Water repellent
Full grain leather upper
Upper lined in Silktane 3D mesh
Excellent ventilation
Vamp lined in non-woven fabric
Resits scuffing and acid perspiration
Padded collar
Ankle and achilles tendon protection
Dual density ESD sole
Reflective piping and loops
Shoe is laced
Extra waterproofing with 2 bellows and padded tongue
Broad synthetic polymer toe cap – non metallic
Protects electronic devices against electrostatic discharge
Class II tested according to EN 61340-4-3 and EN 61340-5-1
Light weight excellent for walking
Series – Jallune JEJ14
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Grip and propulsion respect the bio-mechanics of the foot
Central stability line
Outsole density = 1,10
Comfort layer density 0.45
EN ISO 20345:2011
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
COMFORT:
Anti-perforation inner sole and insert – FleXtane ESD
Antistatic
100% composite
Approvals
EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | J&J |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Polymer |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Dual Density Polyurethane |
Upper Material | Leather |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |