- RS Stock No.:
- 913-4556
- Mfr. Part No.:
- JALFIR 00JJE41 39
- Manufacturer:
- Jallatte
2 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€103.10
(exc. VAT)
€126.81
(inc. VAT)
Pair(s) | Per Pair |
1 + | €103.10 |
- RS Stock No.:
- 913-4556
- Mfr. Part No.:
- JALFIR 00JJE41 39
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jalfir Safety Shoes With Toe Cap
Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
Approvals
EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | SOFTANE BTP |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 6 |
Type | Ankle Boots |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | PU2D |
Anti-Slip | Yes |