Login / Register to access your benefits
Recently searched

    Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43

    Subtotal (1 pair)*

    €103.09

    (exc. VAT)

    €126.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship
    • Plus 11 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€103.09

    *price indicative

    RS Stock No.:
    913-4565
    Mfr. Part No.:
    JALFIR 00JJE41 43
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    SOFTANE BTP

    Gender

    Men

    Shoe Size EU

    43

    Shoe Size UK

    9

    Shoe Size US

    10

    Type

    Ankle Boots

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Resistant To

    Abrasion, Perforation, Slip, Water

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Steel

    Upper Material

    Leather

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC