Petzl Carabiner Steel
- RS Stock No.:
- 244-2176
- Mfr. Part No.:
- M073BA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€34.58
(exc. VAT)
€42.53
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 999,999,938 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €34.58 |
*price indicative
- RS Stock No.:
- 244-2176
- Mfr. Part No.:
- M073BA00
- Manufacturer:
- Petzl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Petzl | |
Gate Opening Size | 28mm | |
Material | Steel | |
Strength | 45kN | |
Product Type | Carabiner | |
Locking Type | Triple Action | |
Select all | ||
---|---|---|
Brand Petzl | ||
Gate Opening Size 28mm | ||
Material Steel | ||
Strength 45kN | ||
Product Type Carabiner | ||
Locking Type Triple Action | ||