JSP Carabiner Aluminium
- RS Stock No.:
- 269-4392
- Mfr. Part No.:
- FAR0941
- Manufacturer:
- JSP
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 999,999,961 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €22.50 |
*price indicative
- RS Stock No.:
- 269-4392
- Mfr. Part No.:
- FAR0941
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Gate Opening Size | 21mm | |
Material | Aluminium | |
Strength | 23kN | |
Product Type | Carabiner | |
Locking Type | Triple Action | |
Select all | ||
---|---|---|
Brand JSP | ||
Gate Opening Size 21mm | ||
Material Aluminium | ||
Strength 23kN | ||
Product Type Carabiner | ||
Locking Type Triple Action | ||