- RS Stock No.:
- 191-9886
- Mfr. Part No.:
- 772181
- Manufacturer:
- Pilz
2 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€381.34
(exc. VAT)
€469.05
(inc. VAT)
Units | Per unit |
1 + | €381.34 |
- RS Stock No.:
- 191-9886
- Mfr. Part No.:
- 772181
- Manufacturer:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
Specifications
Attribute | Value |
---|---|
Range | PNOZ m ES |
Number of Safety Outputs | 14 |
Display Type | LED |
Expansion Available | Yes |
Supply Voltage | 24 V dc |
Terminal Type | Cage Clamp, Screw |
IP Rating | IP20, IP54 |
Depth | 120mm |
Width | 22.5mm |
Length | 98mm |
Dimensions | 98 x 22.5 x 120 mm |