Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-204
- Mfr. Part No.:
- 3SE5322-0SF22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€303.72
(exc. VAT)
€373.58
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.72 |
*price indicative
- RS Stock No.:
- 153-204
- Mfr. Part No.:
- 3SE5322-0SF22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 115V ac | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 115V ac | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch is designed to offer robust protection in various industrial applications. With a tumbling lock mechanism, it ensures safety in environments with multiple approaches, accommodating up to five different directions. The product is crafted from durable plastic, making it both lightweight and resilient against harsh conditions. With a high locking force and a proven mechanical service life, it effectively meets stringent safety standards, providing peace of mind in critical operations. The switch operates at a supply voltage of 115V and is suitable for demanding environments, including those with extreme temperatures. Its clever design includes a positive opening function to guarantee safety throughout its operational lifespan.
Robust plastic enclosure provides high durability
Operates safely from -25 to +60 °C temperatures
Suitable for environments requiring high locking forces
Mechanical service life up to one million cycles
Easy installation with screw fixing options
Operates safely from -25 to +60 °C temperatures
Suitable for environments requiring high locking forces
Mechanical service life up to one million cycles
Easy installation with screw fixing options
