Login / Register to access your benefits
Recently searched

    Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67

    Subtotal (1 unit)*

    €321.35

    (exc. VAT)

    €395.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 02 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€321.35

    *price indicative

    RS Stock No.:
    153-269
    Mfr. Part No.:
    3SE5322-3SF23
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    3SE5

    Contact Configuration

    2 NC/1 NO

    Number of Positions

    5

    Supply Voltage

    230V ac

    IP Rating

    IP65, IP67

    Related links