Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-271
- Mfr. Part No.:
- 3SE5322-3SG23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€357.47
(exc. VAT)
€439.69
(inc. VAT)
Temporarily out of stock
- Shipping from 31 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €357.47 |
*price indicative
- RS Stock No.:
- 153-271
- Mfr. Part No.:
- 3SE5322-3SG23
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | 3SE5 | |
Contact Configuration | 2 NC/1 NO | |
Number of Positions | 5 | |
Supply Voltage | 230V ac | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 230V ac | ||
IP Rating IP65, IP67 | ||