440J Series Safety Enabling Switch, 3 Position, 2NC, IP65
- RS Stock No.:
- 703-4924
- Mfr. Part No.:
- 440J-N21TNPM-NP
- Manufacturer:
- Allen Bradley Guardmaster
View all Safety Enabling Switches
3 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Price Each
€195.85
(exc. VAT)
€240.90
(inc. VAT)
units | Per unit |
1 + | €195.85 |
- RS Stock No.:
- 703-4924
- Mfr. Part No.:
- 440J-N21TNPM-NP
- Manufacturer:
- Allen Bradley Guardmaster
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Allen Bradley Guardmaster Safety Enabling Switch, 3 Positions, 2NC - 440J-N21TNPM-NP
Use this enabling switch from Rockwell Automation's Allen Bradley Guardmaster range to increase safety when accessing a hazardous area of a machine. It has three positions, meaning the circuit is cut when the trigger is either untouched or compressed too much. The circuit is only completed when the actuator is in the mid-position, and the operator is expected to either relax or tense their hand when an unexpected event occurs. This cuts the circuit and stops the machine.
Features & Benefits
Impact-resistance polyamide (PA) housing for durability
Hand-operated switch with an ergonomic grip style for a comfortable operating position
Pre-installed base plate for quick, straightforward installation
Cable strain relief helps to prevent wear and tear keeping maintenance low
IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets in any direction
Hand-operated switch with an ergonomic grip style for a comfortable operating position
Pre-installed base plate for quick, straightforward installation
Cable strain relief helps to prevent wear and tear keeping maintenance low
IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets in any direction
Standards and Certifications
CE (Conformitè Europëenne)
Is it safe to use this enabling switch when a machine is fully operational?
If you are accessing a dangerous machine part, you need to carry out a risk assessment to determine at what level the machine can operate while providing safe access for maintenance. Usually, you use the enabling switch when a machine is in a reduced performance state.
Specifications
Attribute | Value |
Series | 440J |
Contact Configuration | 2NC |
Number of Positions | 3 |
IP Rating | IP65 |
Housing Material | Polyamide |
Depth | 58mm |
Length | 260mm |
Width | 46mm |