Login / Register to access your benefits
Recently searched

    uvex pheos guard Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

    Subtotal (1 unit)*

    €20.74

    (exc. VAT)

    €25.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 93 unit(s) ready to ship from another location
    • Plus 112 unit(s) shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€20.74

    *price indicative

    RS Stock No.:
    130-2326
    Mfr. Part No.:
    9192180
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Headband

    Scratch Resistant

    Yes

    Laser Wavelength

    0.0 nm

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F, K, N, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    W 166 FT CE

    Frame Material

    Plastic

    EN166 Lens Marking

    2C-1.2 W 1 FTKN CE

    Lens Material

    PC

    Series

    pheos guard

    Vented

    Yes

    Related links