- RS Stock No.:
- 130-2331
- Mfr. Part No.:
- 9193-277
- Manufacturer:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-2331
- Mfr. Part No.:
- 9193-277
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
UVEX Sportstyle Clear Lens Safety Glasses
The Uvex Sportstyle is a close-fitting, athletic design with an extremely low weight of just 23g for incredible comfort. Includes permanent uvex supravision extreme lens coatings giving high performance anti-fog coating on the inside and scratch-resistant on the outside. Suitable for high humidity environments and equally good for sports activities.
Features and Benefits
• Low energy impact protection – grade F – protects against impact of objects moving up to 45 metres per second or 100mph
• Adjustable nose bridge enables customised fit
• Contoured lens fits all facial shapes including those with narrower faces
• Soft grip side arms, nose bridge and brow for non-slip comfort
• Permanent lens coatings increase safety and prolong product life
• Clear lens suitable for most light conditions
• Frame material - Front piece PC-PBT / TPE
• Individual adjustable nose pads
• Temple material PC-PBT / TPE
• Lens material – PC, 2.1 mm thick
• Low energy impact F 45 m/s
• 100% UV 400 Protection
• Non-slip temple ends
• All round view
• Excellent Protection
• Stylish
• Sporty Design
• Comfortable
• Adjustable nose bridge enables customised fit
• Contoured lens fits all facial shapes including those with narrower faces
• Soft grip side arms, nose bridge and brow for non-slip comfort
• Permanent lens coatings increase safety and prolong product life
• Clear lens suitable for most light conditions
• Frame material - Front piece PC-PBT / TPE
• Individual adjustable nose pads
• Temple material PC-PBT / TPE
• Lens material – PC, 2.1 mm thick
• Low energy impact F 45 m/s
• 100% UV 400 Protection
• Non-slip temple ends
• All round view
• Excellent Protection
• Stylish
• Sporty Design
• Comfortable
Lens Protection
• Stock number 130-2330 – 2C-1, 2 DIN EN 170
• Stock number 130-2331 – 5-2, 5 DIN EN 172
• Optical class 1
• Anti-fog N
• Fine particle resistant K
• Speed particle resistant T
• Stock number 130-2331 – 5-2, 5 DIN EN 172
• Optical class 1
• Anti-fog N
• Fine particle resistant K
• Speed particle resistant T
Standards
EN166 1FT KN CE
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Laser Wavelength | 400.0 nm |
EN175 Welding Safe | No |
EN166 Eye Protection | F, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Laser Safe | Yes |
EN166 Lens Marking | 1, F, K, N |
Lens Material | Polycarbonate (PC) |
Series | Sportstyle |
Vented | No |