- RS Stock No.:
- 130-2347
- Mfr. Part No.:
- 9160-043
- Manufacturer:
- Uvex
14 In stock for delivery within 2 working days
Added
Price Each
€15.51
(exc. VAT)
€19.08
(inc. VAT)
Units | Per unit |
1 - 6 | €15.51 |
7 - 14 | €14.89 |
15 - 39 | €14.42 |
40 + | €13.66 |
- RS Stock No.:
- 130-2347
- Mfr. Part No.:
- 9160-043
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Uvex i-vo Welding Safety Glasses
Uvex i-vo welding safety glasses, with grey lens shade 5, offer excellent impact as well as UV rays, IR rays and visible glare protection. Designed with duo-spherical lenses and duo-component technology. These safety glasses are comfortable for wearing all day. Straight side arms grip the side of the head not behind the ears and provide secure comfortable, slip free wear. Anti-fogging, impact resistant and the extreme scratch-resistant coating that keeps damage from welding sparks to a minimum resistant are just a few of the incredible benefits to this range.
Features and Benefits
• Wraparound style spectacle with an excellent field of vision
• Frame material - Front piece – TPU/TPE
• Side piece - PC
• Lens material – PC, 3 mm thick
• Duo-spherical lenses
• Shock absorbing brow guard
• Temple length adjustable
• Lens inclination adjustable
• Quattroflex temple
• Scratch and impact resistant
• Anti-fogging
• Grey tinted lens
• Excellent colour recognition
• Clear visibility
• Good protection
• Comfortable for all day wear
• Weight 33 g
Lens Protection
• IR/UV-filter with full colour recognition. Colours stay the same unlike old green lens when colours could alter.
• Lens coating infadur plus
• Optical class 1
• Low energy impact resistant F 45 m/
• Anti-fogging N
• High-speed particle resistant T
• Surface resistant K
Standards
EN166 1FT KN CE, EN169
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Laser Wavelength | 0.0 nm |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | 1 |
Series | I-VO |
Lens Material | PC |
- RS Stock No.:
- 130-2347
- Mfr. Part No.:
- 9160-043
- Manufacturer:
- Uvex