RS PRO Anti-Mist Safety Glasses, Orange Polycarbonate Lens
- RS Stock No.:
- 141-8298
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 141-8298
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Pan View Safety Glasses
RS PRO Pan View safety glasses have a single wraparound lens that protects the front and sides of your eyes. A sporty, stylish and lightweight design these glasses are comfortable and safe. Soft arm tips and the rubber nose-bridge add to the comfort plus the anti-scratch and anti-fog coating add to the durability and comfort supplied.
This range of RS PRO protective eyewear gives you excellent protection and the lens is made from polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearers eyes from injury, making these safety glasses an essential piece of personal protective equipment.
This range of RS PRO protective eyewear gives you excellent protection and the lens is made from polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearers eyes from injury, making these safety glasses an essential piece of personal protective equipment.
Features and Benefits:
• Pan View Safety glasses
• Single Polycarbonate wraparound lens – one piece
• Protects the front and sides of eyes
• Soft arm tips
• Soft touch temples
• Rubber nose-bridge
• Anti-scratch lens
• Anti-fog lens
• Lightweight
• Sporty design
• Comfortable
• Choice of temple colours - 141-8302 (orange) or 141-8300 (black)
• Single Polycarbonate wraparound lens – one piece
• Protects the front and sides of eyes
• Soft arm tips
• Soft touch temples
• Rubber nose-bridge
• Anti-scratch lens
• Anti-fog lens
• Lightweight
• Sporty design
• Comfortable
• Choice of temple colours - 141-8302 (orange) or 141-8300 (black)
Typical Applications
Safety glasses and goggles are generally one of the key items in an individuals PPE (personal protection equipment) uniform. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper eye protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO Profile Safety glasses are commonly used in low energy grinding and sanding jobs.
Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
FAQs
Can you use prescription glasses as Safety Glasses or Goggles?
These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
RS PRO
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
RS PRO
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN 166 (1 F), ANSI/ISEA Z87 + ((Clear)), ANSI/ISEA Z87 + (U6 L3(Smoke))
Attribute | Value |
---|---|
Lens Colour | Orange |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Frame Marking | F |
Lens Material | Polycarbonate (PC) |
EN166 Lens Marking | 1, F |