- RS Stock No.:
- 176-8924
- Mfr. Part No.:
- ASA460-0A5-951
- Manufacturer:
- JSP
Discontinued product
- RS Stock No.:
- 176-8924
- Mfr. Part No.:
- ASA460-0A5-951
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
JSP Safety Glasses
The JSP safety glasses are engineered with patented technologies to create flexible, high performance eyewear. It is perfectly adjusted to any head size due to i-FormTM frames that eliminate pressure points and provide maximum comfort.
Features and Benefits
Distortion free lenses
Dust dam accessory pack
Extreme protection
Flexible, fit and comfortable
Dust dam accessory pack
Extreme protection
Flexible, fit and comfortable
Certifications
EN166
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |