- RS Stock No.:
- 185-3509
- Mfr. Part No.:
- 9160265
- Manufacturer:
- Uvex
4 Within 1 working day(s) (IE stock)
105 Within 2 working day(s) (EU stock)
Added
Price Each
€12.86
(exc. VAT)
€15.82
(inc. VAT)
Units | Per unit |
1 + | €12.86 |
- RS Stock No.:
- 185-3509
- Mfr. Part No.:
- 9160265
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fashionable safety spectacles with adjustable side arms
Frame colours: blue, orange
PC lens, clear
Reliable UV 400 protection
Reliable protection provided by its perfect fit: multi-level side arm inclination and different side arm lengths allow the wearer to adjust the spectacles to suit their own face
Anti-fog inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Soft, uvex quattroflex arms and soft components at the nose and forehead for a comfortable, pressure-free fit
The shape of the lenses guarantees unrestricted peripheral vision
Fits over all prescription glasses
Uvex supravision sapphire coating: extremely resistant to chemicals and scratches on both sides
Intelligent combination of protection and comfort through the use of hard and soft components
Frame colours: blue, orange
PC lens, clear
Reliable UV 400 protection
Reliable protection provided by its perfect fit: multi-level side arm inclination and different side arm lengths allow the wearer to adjust the spectacles to suit their own face
Anti-fog inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Soft, uvex quattroflex arms and soft components at the nose and forehead for a comfortable, pressure-free fit
The shape of the lenses guarantees unrestricted peripheral vision
Fits over all prescription glasses
Uvex supravision sapphire coating: extremely resistant to chemicals and scratches on both sides
Intelligent combination of protection and comfort through the use of hard and soft components
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | 1 |
Series | I-VO |
Frame Material | Plastic |
Lens Material | PC |