Milwaukee Safety Glasses, Scratch Resistant, Fog Resistant, Grey, Black, Red
- RS Stock No.:
- 231-1858
- Mfr. Part No.:
- 4932471884
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 231-1858
- Mfr. Part No.:
- 4932471884
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Black, Red | |
| Resistance Features | Scratch Resistant, Fog Resistant | |
| Standards/Approvals | UKCA, CE | |
| Frame Style | Framed | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Black, Red | ||
Resistance Features Scratch Resistant, Fog Resistant | ||
Standards/Approvals UKCA, CE | ||
Frame Style Framed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee safety glasses are durable and has anti-scratch and anti-fog lenses. It provides comfortable and flexible arms for extended comfort wear. It provides clear and tinted options offer eye protection whether working indoors or outdoors.
Lens colour tinted
Pack quantity 1
Packaging style blister packaging
Rating MT 166 FT CE | 5-3.1 MT 1FT KN CE
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Safety Glasses, Grey
- Milwaukee Safety Glasses, Yellow
- Milwaukee Safety Glasses, Clear
- Milwaukee Safety Glasses, Polarised
- Univet 5X7 UV Safety Glasses, Grey Polycarbonate Lens
- 3M SecureFit 500 Safety Glasses, Grey PC Lens
- uvex winner Anti-Mist UV Safety Glasses, Grey PC Lens
- uvex super f OTG Anti-Mist UV Safety Glasses, Grey PC Lens
