Global Laser Safety Spectacles, Green
- RS Stock No.:
- 238-8158
- Mfr. Part No.:
- 1990-30-000
- Manufacturer:
- Global Laser
View all Safety Glasses
6 In stock for delivery within 2 working days
Price Each
€446.25
(exc. VAT)
€548.89
(inc. VAT)
units | Per unit |
1 - 1 | €446.25 |
2 - 4 | €423.94 |
5 + | €402.74 |
- RS Stock No.:
- 238-8158
- Mfr. Part No.:
- 1990-30-000
- Manufacturer:
- Global Laser
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Global Laser is a laser alignment safety glass has comfortable fit over Rx glasses or alone, adjustable temples, comfort-touch frame and side-shields for wide field of view.
Lens colour Green
VLT 26%
VLT 26%
Specifications
Attribute | Value |
Lens Colour | Green |
Style Type | Over Spectacles |
Anti-Mist Coating | No |
Laser Wavelength | 500 → 700 nm, 770 → 1800 nm |
EN207/208 Laser Safe | Yes |
Laser Safe | Yes |