Global Laser Safety Spectacles, Clear
- RS Stock No.:
- 238-8160
- Mfr. Part No.:
- 1992-01-000
- Manufacturer:
- Global Laser
View all Safety Glasses
3 In stock for delivery within 2 working days
Price Each
€728.88
(exc. VAT)
€896.52
(inc. VAT)
units | Per unit |
1 - 1 | €728.88 |
2 - 4 | €692.44 |
5 + | €657.81 |
- RS Stock No.:
- 238-8160
- Mfr. Part No.:
- 1992-01-000
- Manufacturer:
- Global Laser
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Global Laser is a blockout laser safety glass has comfortable fit over Rx glasses or alone, adjustable temples, comfort-touch frame and side-shields for wide field of view.
Lens colour Clear
VLT 75%
VLT 75%
Specifications
Attribute | Value |
Lens Colour | Clear |
Style Type | Over Spectacles |
Anti-Mist Coating | No |
Laser Wavelength | 850 → 10600 nm |
EN207/208 Laser Safe | Yes |
Laser Safe | Yes |