Login / Register to access your benefits
Recently searched

    Bolle Safety WELLINGTON Blue Light Glasses, Clear PC Lens

    Subtotal (1 unit)*

    €91.76

    (exc. VAT)

    €112.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    • Plus 999,999,996 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€91.76

    *price indicative

    RS Stock No.:
    255-4049
    Mfr. Part No.:
    PRBWELL20D
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Clear

    UV Protection

    No

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Prescription

    +2.50

    Attachment Type

    Ear Piece

    Scratch Resistant

    No

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    Crown CE UKCA

    Series

    WELLINGTON

    Lens Material

    PC

    EN166 Lens Marking

    PrB420

    Related links