Bolle Safety TRACKER Anti-Mist Safety Glasses, Yellow PC Lens, Vented
- RS Stock No.:
- 255-4107
- Mfr. Part No.:
- TRACPSJ
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €17.42 |
*price indicative
- RS Stock No.:
- 255-4107
- Mfr. Part No.:
- TRACPSJ
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Yellow | |
| UV Protection | No | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Headband | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | 3, 4, B, K, N, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| Series | TRACKER | |
| Lens Material | PC | |
| EN166 Lens Marking | 1 | |
| Frame Material | PC | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Yellow | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Headband | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection 3, 4, B, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Series TRACKER | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material PC | ||
Vented Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle TRACKER safety glasses are ultra comfortable, technical and it provides protection from all mechanical risks and also chemical risks, making it unique in the safety glasses range. These glasses are recommended for low light environments, both indoors and outdoors. It increases contrast, particularly useful for night driving and filters out harmful blue light.
Vented frame
High impact resistance
Upper protection
Frame type is hybrid
Strap material is nylon polyester
Weight is 52 g
High impact resistance
Upper protection
Frame type is hybrid
Strap material is nylon polyester
Weight is 52 g
Related links
- Bolle Safety TRACKER II Anti-Mist Safety Glasses Vented
- Bolle Safety TRACKER II Anti-Mist UV Safety Glasses Vented
- Bolle Safety RUSH+ Anti-Mist Safety Glasses Vented
- Bolle Safety IRI-s Anti-Mist Safety Glasses Vented
- Bolle Safety SILIUM Anti-Mist Safety Glasses Vented
- Bolle Safety SILIUM+ Anti-Mist Safety Glasses Vented
- Bolle Safety RUSH+ Anti-Mist Safety Glasses Vented
- Bolle Safety CONTOUR II Anti-Mist UV Safety Glasses Vented
