Bolle Safety Anti-Mist Safety Glasses, Brown PC Lens
- RS Stock No.:
- 259-9545
- Mfr. Part No.:
- PSSNESPC18
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 20 units)*
€248.55
(exc. VAT)
€305.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €248.55 | €12.428 |
*price indicative
- RS Stock No.:
- 259-9545
- Mfr. Part No.:
- PSSNESPC18
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Brown | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Frame Material | PC/TPR | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Brown | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material PC/TPR | ||
Related links
- Bolle Safety Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety BAXTER Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety COBRA Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety MERCURO Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety NESS+ Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety RUSH+ Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety SILEX+ Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety SILIUM+ Anti-Mist Safety Glasses Vented