Kimberly Clark V20 Safety Glasses, Anti-Scratch, Clear, Black Polycarbonate Lens, Acetate

Subtotal (1 unit)*

€53.29

(exc. VAT)

€65.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.29

*price indicative

RS Stock No.:
266-4310
Mfr. Part No.:
25654
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Scratch

Frame Style

Framed

Bifocal Lens

Yes

Standards/Approvals

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

V20

EN 166 Lens Marking

Yes

Frame Material

Acetate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

KleenGuard V20 Purity Anti-Mist Eyewear U25654 - 12 x clear Lens, universal glasses per pack


KleenGuard V20 Purity Anti-Mist Eyewear, the essential protective glasses for any business. Wrap-around and lightweight with a clear, anti-mist lens to reduce condensation in environments where there are sudden changes in temperature or humidity. Designed to be comfortable to wear for long periods with cushioned temples. These glasses provide 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. 12 universal glasses, anti-mist Lens, clear, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)

Features and Benefits


12 universal glasses, anti-mist lens, clear, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)

Wrap-around, anti-mist glasses, reduces condensation when experiencing sudden changes of temperature or humidity

Complies with: EN166:2001 1F for safety

Complies with: EN166:2001 level F for impact resistance

Complies with: EN166:2001 class 1 for optical clarity

The Kimberly Clark purity anti mist eyewear it is essential protective glasses for any business. Wrap around and lightweight with a clear, anti mist lens to reduce condensation in environments where there are sudden changes in temperature or humidity. Designed to be comfortable to wear for long periods with cushioned temples.

12 universal glasses

Complies with EN166:2001 1F for safety

Complies with EN166:2001 level F for impact resistance

Complies with EN166:2001 class 1 for optical clarity

Related links