JSP RIGI Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- RS Stock No.:
- 269-4232
- Mfr. Part No.:
- 1RIG23SKN
- Manufacturer:
- JSP
Subtotal (1 unit)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 999,999,991 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.24 |
*price indicative
- RS Stock No.:
- 269-4232
- Mfr. Part No.:
- 1RIG23SKN
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Lens Material | Polycarbonate | |
EN166 Lens Marking | 1 | |
Series | RIGI | |
Select all | ||
---|---|---|
Brand JSP | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
EN166 Lens Marking 1 | ||
Series RIGI | ||
Related links
- JSP RIGI Safety Glasses, Smoke Polycarbonate Lens
- JSP Rigi Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens
- Bolle Safety ALTUST Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety SWIFTN Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus ASO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens