Riley KOSMA Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- RS Stock No.:
- 275-5655
- Mfr. Part No.:
- RLY00322
- Manufacturer:
- Riley
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 25 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4.99 |
*price indicative
- RS Stock No.:
- 275-5655
- Mfr. Part No.:
- RLY00322
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Grey | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | No | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN 166 FT / Z87+ | |
Series | KOSMA | |
Lens Material | Polycarbonate | |
Frame Material | Thermoplastic | |
EN166 Lens Marking | 5-2.5 1FT / Z87+ U6 L2.5 | |
Vented | No | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ | ||
Series KOSMA | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 5-2.5 1FT / Z87+ U6 L2.5 | ||
Vented No | ||
Related links
- Riley KOSMA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses Vented
- JSP Rigi Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens