Riley CYPHER Anti-Mist UV Safety Glasses, Polarised Polycarbonate Lens
- RS Stock No.:
- 275-5678
- Mfr. Part No.:
- RLY00505
- Manufacturer:
- Riley
Subtotal (1 unit)*
€49.77
(exc. VAT)
€61.22
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €49.77 |
*price indicative
- RS Stock No.:
- 275-5678
- Mfr. Part No.:
- RLY00505
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Polarised | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | No | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN166 FT Z87+ / AS/NZS 1337.1 Lic. SMK40933 | |
Series | CYPHER | |
Lens Material | Polycarbonate | |
Frame Material | Polycarbonate, TPR | |
EN166 Lens Marking | 5-3.1 1FT / Z87+ U6 S L3/ I3 | |
Vented | No | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Polarised | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN166 FT Z87+ / AS/NZS 1337.1 Lic. SMK40933 | ||
Series CYPHER | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, TPR | ||
EN166 Lens Marking 5-3.1 1FT / Z87+ U6 S L3/ I3 | ||
Vented No | ||
Related links
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Twilight Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety ALTUST Anti-Mist Safety Glasses, Polarised Polycarbonate Lens
- Bolle Safety SWATPO Anti-Mist Safety Glasses, Polarised Polycarbonate Lens
- Bolle Safety KNOXXT Anti-Mist Safety Glasses, Polarised Polycarbonate Lens