Delta Plus BRAV2 UV Safety Glasses, Amber Polycarbonate Lens
- RS Stock No.:
- 282-0894
- Mfr. Part No.:
- BRAV2IN
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €26.05 | €2.605 |
*price indicative
- RS Stock No.:
- 282-0894
- Mfr. Part No.:
- BRAV2IN
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Lens Colour | Amber | |
UV Protection | Yes | |
Style Type | Goggles | |
Anti-Mist Coating | No | |
Lens Material | Polycarbonate | |
Series | BRAV2 | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Lens Colour Amber | ||
UV Protection Yes | ||
Style Type Goggles | ||
Anti-Mist Coating No | ||
Lens Material Polycarbonate | ||
Series BRAV2 | ||
Related links
- Riley STREAM RED Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
- Portwest UV Safety Glasses, Amber Polycarbonate Lens
- uvex PHEOS S Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Bolle Safety FACOMB Anti-Mist Safety Glasses, Amber Polycarbonate Lens
- Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens
- Honeywell Safety 10348 Anti-Mist Safety Glasses Vented