Delta Plus PACAY Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- RS Stock No.:
- 282-0939
- Mfr. Part No.:
- PACAYNOFU
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
€117.23
(exc. VAT)
€144.19
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €117.23 | €11.723 |
*price indicative
- RS Stock No.:
- 282-0939
- Mfr. Part No.:
- PACAYNOFU
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Lens Colour | Smoke | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Lens Material | Polycarbonate | |
Series | PACAY | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Lens Colour Smoke | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series PACAY | ||
Related links
- Delta Plus HELI Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus IRAYA Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus KISK2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus ASO2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus VULC2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus ASO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens