Honeywell Safety Millennia 2G Safety Glasses, Anti-Fog, Blue, Blue, Black Polycarbonate Lens, Nylon

Subtotal (1 unit)*

€8.87

(exc. VAT)

€10.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.87

*price indicative

RS Stock No.:
284-6292
Mfr. Part No.:
21-1515B/9L
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Glasses

Lens Colour

Blue

Frame Colour

Blue, Black

Resistance Features

Anti-Fog

Standards/Approvals

EN 170, EN 169, EN 172, EN 166

Frame Style

Framed

Frame Material

Nylon

Lens Material

Polycarbonate

Series

Millennia 2G

RoHS Status: Exempt

COO (Country of Origin):
TW
The Honeywell Safety Millennia 2G Black Frame features simplicity, excellent protection, comfortable fit and stylish design. It has Superior eye and cheek coverage. It has Sporty, more modern frame.

Large viewing area

Nasal comfort and stability

Related links