- RS Stock No.:
- 494-9684
- Mfr. Part No.:
- AOSafety
- Manufacturer:
- 3M PELTOR
Discontinued product
- RS Stock No.:
- 494-9684
- Mfr. Part No.:
- AOSafety
- Manufacturer:
- 3M PELTOR
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
EN166 1F
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Series | 1022 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |