- RS Stock No.:
- 769-4015
- Mfr. Part No.:
- UNIPSI
- Manufacturer:
- Bolle
View all Safety Glasses
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pair
€12.23
(exc. VAT)
€15.04
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | €12.23 |
7 - 14 | €11.75 |
15 - 39 | €11.38 |
40 + | €10.77 |
- RS Stock No.:
- 769-4015
- Mfr. Part No.:
- UNIPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Universal Clear Lens Safety Glasses
Protective glasses with a sporty design.
Anti scratch, anti fog coatings
Upper and lower protection
Non slip nose B-Flex bridge
Pivoting temples
Upper and lower protection
Non slip nose B-Flex bridge
Pivoting temples
Standards
EN170-UV, EN166, CE
Supplied with
Adjustable cord
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
EN166 Frame Marking | Crown EN 166 FT CE |
EN166 Lens Marking | C-1. Crown 1 FT CE |
Lens Material | Polycarbonate |
Frame Material | PC/TPR |
Series | UNIVERSAL |
Vented | Yes |