- RS Stock No.:
- 123-8766
- Mfr. Part No.:
- 1032918
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 123-8766
- Mfr. Part No.:
- 1032918
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Miller H Design Hi-Vis Vest Harness
Miller H-Design Hi-Vis vest and harness have been designed to use with the H-Design harness which ensures that you are visible from a distance. The vest is complete with DuraFlex 2 point harness and automatic loops. The harness has stretch webbing, 2 loops, auto buckles and the size 2 yellow high visibility vest.
HARNESS:
H Design DuraFlex
2 point harness
Stretch Webbing
Front and rear anchorage points
Quick buckles – Chest and leg straps size 2 – Aluminium breaking strength 900 daN
2 webbing loops
Shoulder straps – breaking strength 2200 daN
Other straps – standard webbing breaking strength 2700 daN
D ring – Steel finish, Zinc plated breaking strength 2300 daN
Sternal anchorage point
Long loops
Water repellent
Anti-stain
2 point harness
Stretch Webbing
Front and rear anchorage points
Quick buckles – Chest and leg straps size 2 – Aluminium breaking strength 900 daN
2 webbing loops
Shoulder straps – breaking strength 2200 daN
Other straps – standard webbing breaking strength 2700 daN
D ring – Steel finish, Zinc plated breaking strength 2300 daN
Sternal anchorage point
Long loops
Water repellent
Anti-stain
HI-VIS VEST
Hi-Vis
Side zippers
Double cursers
Inner zippers
Removable
Fits any body shape
Adjusts to all weather clothing
Easy to fix to the harness
2 Large slits allow height adjustment of sternal anchor point and chest straps
1 Back slit with hook and loop fastening to sustain D ring
Side zippers
Double cursers
Inner zippers
Removable
Fits any body shape
Adjusts to all weather clothing
Easy to fix to the harness
2 Large slits allow height adjustment of sternal anchor point and chest straps
1 Back slit with hook and loop fastening to sustain D ring
Specifications
Attribute | Value |
---|---|
Harness Size | M/L |
Harness Attachment Point | Front, Rear |
Weight Capacity | 140kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | Yes |
Reflective | Yes |
Padding | None |
Harness Colour | Black, Green, Yellow |
Fastener Material | Aluminium |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Stretchable Harness | Yes |
Front Attachment | Yes |
- RS Stock No.:
- 123-8766
- Mfr. Part No.:
- 1032918
- Manufacturer:
- Honeywell Safety