- RS Stock No.:
- 178-3397
- Mfr. Part No.:
- C085AA02
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3397
- Mfr. Part No.:
- C085AA02
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The ASTRO SIT FAST rope access seat harness features a gated ventral attachment point that allows optimal integration of equipment (rope clamp, lanyard, seat...). Wide, semi-rigid waistbelt and leg loops give excellent support. They are contoured and lined with breathable foam padding for comfort when suspended. The harness also facilitates the carrying and organizing of work tools, with multiple equipment loops and retainers for attaching CARITOOL tool holders and TOOLBAG tool-holder pouches. This seat harness is designed to be converted into a full harness when combined with a TOP CROLL S or L chest harness. The ASTRO SIT FAST features leg loops with FAST LT automatic buckles.
Gated ventral attachment point can be opened for optimal integration of equipment
Ultra-comfortable design
Convenient adjustment
Facilitates the carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
Ultra-comfortable design
Convenient adjustment
Facilitates the carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
Specifications
Attribute | Value |
---|---|
Harness Attachment Point | Belt, Front, Rear |
Belt Included | With Belt |
Buckle Type | Double Back Self Locking |
Harness Colour | Black, Yellow |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | No |
Adjustable Shoulder Straps | No |
- RS Stock No.:
- 178-3397
- Mfr. Part No.:
- C085AA02
- Manufacturer:
- Petzl