Tesa White PET 50mm Floor Tape, 0.175mm Thickness
- RS Stock No.:
- 262-2033
- Mfr. Part No.:
- 60960-00007-00
- Manufacturer:
- Tesa
Price Each**
€70.97
(exc. VAT)
€87.29
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €70.97 |
**price indicative
Related links
- Tesa Orange PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Blue PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Red PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Green PET 50mm Floor Tape, 0.175mm Thickness
- Tesa Black 0.175mm Thickness
- Tesa Yellow PET 50mm Floor Tape, 0.175mm Thickness
- Tesa 62936 White Adhesive Foam Tape 1.6mm Thick