- RS Stock No.:
- 796-7360
- Manufacturer:
- RS PRO
- RS Stock No.:
- 796-7360
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS Pro Adhesive Hazard Tapes
This hazard tape from RS is available in Red/White, Black/Yellow, or Green/White. For use indoors or outside, these hazard tapes are ideal for use on walls and overhead, as well as for use as floor marking tape.
Features and Benefits
Adheres firmly, but removes easily
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c
Specifications
Attribute | Value |
---|---|
Colour | Green/White |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.15mm |
Pre-printed | None |
Adhesion Strength | 0.7 N/cm |
Tensile Strength | 15N/cm |
Elongation at Break | 100% |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |