ABB Actuator for Use with Mkey Safety Switch

Subtotal (1 unit)*

€34.99

(exc. VAT)

€43.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.99

*price indicative

RS Stock No.:
253-1516
Mfr. Part No.:
2TLA050040R0202
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Actuator

Product Type

Key

For Use With

Mkey Safety Switch

Material

Stainless Steel

Hazardous Area Certification

No

Series

2TLA

Standards/Approvals

CE 2TLC172244M0201

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB MKey Key 2 (actuator) is a standard key for MKey safety switches with metal head. The key is made from 316 stainless steel.

Suitable for several safety switches from Mkey series

Related links