Schmersal Magnetic Safety Sensor

Subtotal (1 unit)*

€127.66

(exc. VAT)

€157.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.66

*price indicative

RS Stock No.:
284-0213
Mfr. Part No.:
EX-BNS303-12Z-2187-3G/D
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Sensor

Actuator Type

Magnetic

Material

Glass Fibre, Reinforced Thermoplastic

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal Non Contact Safety Switch with Glass-fibre reinforced thermoplastic housing material.

Explosion protection
Aluminium enclosure
Screw connection
No mechanical wear

Related links