SICK MB1 Series Mechanical Bolts
- RS Stock No.:
- 285-4101
- Mfr. Part No.:
- MB1-BL00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€195.54
(exc. VAT)
€240.51
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.54 |
*price indicative
- RS Stock No.:
- 285-4101
- Mfr. Part No.:
- MB1-BL00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mechanical Bolts | |
| Series | MB1 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mechanical Bolts | ||
Series MB1 | ||
- COO (Country of Origin):
- MY
Overview
The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK.Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all times. In addition, a mechanical bolt effectively prevents actuator breakage.
The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entrapment.
At a glance
Rugged design
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release button and emergency release
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release button and emergency release
Your Benefit
Reliable and cost-optimized solution for door locking
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right- or left-hinged doors
Protection of employees from accidental entrapment thanks to locking function with padlock
Protection from unwanted actuation for variants with catch release button
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right- or left-hinged doors
Protection of employees from accidental entrapment thanks to locking function with padlock
Protection from unwanted actuation for variants with catch release button
Applications
Fields of applications
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrati
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrati
Related links
- SICK MB1 Series Mechanical Bolts
- SICK, MB1 Series Mounting Plate for Use with Sensors
- SICK MB1 Safety Interlock Switch, Vistal
- SICK End Connector
- Samtec MB1 Series Right Angle Female Edge Connector 1mm Pitch, 1-Row
- Samtec MB1 Series Female Edge Connector 50-Contacts 1-Row, Solder Termination
- Samtec MB1 Series Female Edge Connector 20-Contacts 1-Row, Solder Termination
- Samtec MB1 Series Female Edge Connector 30-Contacts 1-Row, Solder Termination
