- RS Stock No.:
- 153-185
- Mfr. Part No.:
- GKEC03L
- Manufacturer:
- Honeywell
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€115.08
(exc. VAT)
€141.55
(inc. VAT)
Units | Per unit |
1 + | €115.08 |
- RS Stock No.:
- 153-185
- Mfr. Part No.:
- GKEC03L
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GKE Series, Dual Entry
Rotating head offers 5 orientations for actuator engagement
Resistance to tampering and intentional defeat
IP66 rating
M20 connection
Dimensions: H92.2mm x W30.5mm x D30.5mm
Potential applications include plastic molding, packaging, woodworking, metal converting and printing/paper machinery
Resistance to tampering and intentional defeat
IP66 rating
M20 connection
Dimensions: H92.2mm x W30.5mm x D30.5mm
Potential applications include plastic molding, packaging, woodworking, metal converting and printing/paper machinery
Note
Actuator sold separately
Standards
IEC/EN60947-5-1
Approvals
cULus, CE
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 1NC/1NO |
Safety Contacts | NO/NC |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Housing Material | Glass Filled PET |
IP Rating | IP66, IP67 |
Number of Head Directions | 2 |
Series | GKE |
Width | 32.90mm |
Length | 95.7mm |
Maximum Operating Temperature | +85°C |
Maximum Current | 2.8 A, 6A |
Depth | 30.5mm |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 153-185
- Mfr. Part No.:
- GKEC03L
- Manufacturer:
- Honeywell