- RS Stock No.:
- 179-4731
- Mfr. Part No.:
- HS5D-03ZRNP
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 13-11-2024, delivery within 2 working days
Added
Price Each
€58.01
(exc. VAT)
€71.35
(inc. VAT)
Units | Per unit |
1 - 24 | €58.01 |
25 - 49 | €53.95 |
50 + | €51.05 |
- RS Stock No.:
- 179-4731
- Mfr. Part No.:
- HS5D-03ZRNP
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Head removal detection function turns OFF the main circuit (11-12) when the head of the HS5D is removed.
3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ 91H mm)
The actuator is interchangeable with HS5E and HS5L.
Double insulation structure eliminates the need for grounding.
The head orientation can be rotated, allowing 8 different actuator entries.
NC contacts with direct opening action
Proprietary actuators prevent invalidation of the contacts
M3 terminal screws for easy wiring.
Gold-plated contacts suitable for small loads.
3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces. (30W ´ 30D ´ 91H mm)
The actuator is interchangeable with HS5E and HS5L.
Double insulation structure eliminates the need for grounding.
The head orientation can be rotated, allowing 8 different actuator entries.
NC contacts with direct opening action
Proprietary actuators prevent invalidation of the contacts
M3 terminal screws for easy wiring.
Gold-plated contacts suitable for small loads.
Specifications
Attribute | Value |
---|---|
Lock Style | Handle |
Normal State Configuration | 3NC |
Lock Type | Interlock |
Safety Contacts | 3NC |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | PG13.5 |
IP Rating | IP67 |
Series | HS5D |
Width | 30mm |
Maximum Operating Temperature | +70°C |
Length | 30mm |
Minimum Operating Temperature | -30°C |
Maximum Current | 10A |
Depth | 91mm |