- RS Stock No.:
- 183-6016
- Mfr. Part No.:
- 440T-MKEXE110A0B0B
- Manufacturer:
- Allen Bradley Guardmaster
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€525.42
(exc. VAT)
€646.27
(inc. VAT)
Units | Per unit |
1 + | €525.42 |
- RS Stock No.:
- 183-6016
- Mfr. Part No.:
- 440T-MKEXE110A0B0B
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
Product Details
Our Exchange Units for Trapped Key Interlock Switches are used in an interlocking sequence to link together other devices in the Prosafe® range. These units cater to more complex operating sequences.
A range of off-the-shelf units in various combinations
Replaceable/easy to clean code barrels
316 stainless steel construction
Primary keys in release secondary keys simultaneously
Weatherproof stainless steel dust cap
Replaceable/easy to clean code barrels
316 stainless steel construction
Primary keys in release secondary keys simultaneously
Weatherproof stainless steel dust cap
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Lock Type | Interlock |
Housing Material | Stainless Steel |
Series | 440T |
Depth | 90mm |
Length | 200mm |
Maximum Operating Temperature | +200°C |
Width | 55.5mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 183-6016
- Mfr. Part No.:
- 440T-MKEXE110A0B0B
- Manufacturer:
- Allen Bradley Guardmaster