- RS Stock No.:
- 183-6025
- Mfr. Part No.:
- 440T-MSALE100D
- Manufacturer:
- Allen Bradley Guardmaster
5 In stock for delivery within 2 working days
Added
Price Each
€255.23
(exc. VAT)
€313.93
(inc. VAT)
Units | Per unit |
1 + | €255.23 |
- RS Stock No.:
- 183-6025
- Mfr. Part No.:
- 440T-MSALE100D
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
Product Details
Our Access/Chains Trapped Key Interlock Switches allow access to hazardous areas only when an appropriate key is inserted into the interlock. These stainless steel access interlocks provide a rugged, industrial grade method of helping prevent access through gates. They are actuated by either a lever or a rod that is connected to chain.
316L stainless steel construction
Direct drive operation
Fitted with tamper resistant screws
Stainless steel dust cap
Replaceable code barrel assembly
Mechanical or electrical switch types
Multiple key options
Direct drive operation
Fitted with tamper resistant screws
Stainless steel dust cap
Replaceable code barrel assembly
Mechanical or electrical switch types
Multiple key options
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Lock Type | Interlock |
Connection Type | Screw |
Housing Material | Stainless Steel |
Series | 440T |
Length | 60mm |
Maximum Operating Temperature | +200°C |
Depth | 27.4mm |
Minimum Operating Temperature | -40°C |
Width | 48.5mm |
- RS Stock No.:
- 183-6025
- Mfr. Part No.:
- 440T-MSALE100D
- Manufacturer:
- Allen Bradley Guardmaster