IDEM M-BS Safety Interlock Switch, Mechanical Bolt, Metal, Power
- RS Stock No.:
- 185-7263
- Mfr. Part No.:
- M-BS (A102)
- Manufacturer:
- IDEM
Subtotal (1 unit)*
€168.94
(exc. VAT)
€207.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.94 |
*price indicative
- RS Stock No.:
- 185-7263
- Mfr. Part No.:
- M-BS (A102)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Mechanical Bolt | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Power | |
| Actuator Included | No | |
| Housing Material | Metal | |
| Series | M-BS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Width | 26mm | |
| Standards/Approvals | IEC 60947-5-1, EN 1088, EN62061, ISO 13849-1, EN60204-1, UL 508 | |
| Depth | 109mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Mechanical Bolt | ||
Product Type Safety Interlock Switch | ||
Lock Type Power | ||
Actuator Included No | ||
Housing Material Metal | ||
Series M-BS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Width 26mm | ||
Standards/Approvals IEC 60947-5-1, EN 1088, EN62061, ISO 13849-1, EN60204-1, UL 508 | ||
Depth 109mm | ||
Length 84mm | ||
- COO (Country of Origin):
- GB
The M-BS Bolt Interlock works on the principle that when the key is "free" the bolt is extended and the bolt is locked in position. The "free" key is then placed in the Isolator Switch or Key Exchange System if part of a multi key system. Once the key is in the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is inserted into the M-BS Bolt Interlock can the bolt be retracted - at this point the bolt is unlocked. Whilst the bolt is retracted the key is trapped. Only when the bolt is extended by turning the key can the key be released for placing back into the Isolator Switch or Key Exchange System. Manufactured in die cast metal with high mirror polished finish the M-BS Bolt Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.
Related links
- IDEM M-BS Safety Interlock Switch Metal, Power
- Banner SI-LS42DMI Safety Interlock Switch Metal
- Banner SI-LS83D Safety Interlock Switch Metal
- IDEM M-HS Safety Interlock Switch Actuator Included Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-KE Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
