Bernstein AG SLC Safety Interlock Switch, 2NC/2NC Actuator Included, Glass Fibre Reinforced Thermoplastic, Guard Lock
- RS Stock No.:
- 189-5300
- Mfr. Part No.:
- 6018200007
- Manufacturer:
- Bernstein AG
2 In stock for delivery within 2 working days
Price Each
€144.47
(exc. VAT)
€177.70
(inc. VAT)
Units | Per unit |
---|---|
1 + | €144.47 |
- RS Stock No.:
- 189-5300
- Mfr. Part No.:
- 6018200007
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Lightweight yet robust: Hybrid of metal and plastic
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (4´90°)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
M12 connector as an option
Enclosure: Thermoplastic, glass fibre reinforced
Cover: Thermoplastic, glass fibre reinforced
Operating device: Metal
Latching force: 1500 N
Ambient temperature: -25 °C to + 55 °C
Switching principle: 4 slow-action-contacts
Contacts
Rated operational voltage Ue: 240 V AC / 24 V DC
Utilization category:
AC-15, Ue / Ie 240 V / 1,5 A
DC-13, Ue / Ie 24 V / 1,5 A, 250 V / 0,11 A
Solenoid
Operating voltage: 24 V AC / DC or 110 V AC or 230 V AC
Safety data B10D: 2 ´106 cycles
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (4´90°)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
M12 connector as an option
Enclosure: Thermoplastic, glass fibre reinforced
Cover: Thermoplastic, glass fibre reinforced
Operating device: Metal
Latching force: 1500 N
Ambient temperature: -25 °C to + 55 °C
Switching principle: 4 slow-action-contacts
Contacts
Rated operational voltage Ue: 240 V AC / 24 V DC
Utilization category:
AC-15, Ue / Ie 240 V / 1,5 A
DC-13, Ue / Ie 24 V / 1,5 A, 250 V / 0,11 A
Solenoid
Operating voltage: 24 V AC / DC or 110 V AC or 230 V AC
Safety data B10D: 2 ´106 cycles
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NC/2NC |
Lock Type | Guard Lock Interlock |
Actuator Included | Yes |
Maximum AC Voltage | 24V |
Maximum DC Voltage | 24V |
Connection Type | M20 |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP67 |
Series | SLC |
Maximum Current | 5A |
Length | 192mm |
Maximum Operating Temperature | +55°C |
Width | 42mm |
Minimum Operating Temperature | -25°C |
Depth | 44mm |