- RS Stock No.:
- 272-7256
- Mfr. Part No.:
- 116707 LS-S20B
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€32.00
(exc. VAT)
€39.36
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.00 |
- RS Stock No.:
- 272-7256
- Mfr. Part No.:
- 116707 LS-S20B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Actuator Included | Yes |
Safety Contacts | 2NO |
Housing Material | Plastic |
Series | LS |